
Faceplate Insulant Siemens 3NY1108
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
14-day return policy included
Technical specifications
- Product type
Faceplate
- Compatible with (details)
Size NH00 for separate covering of the upper and lower cable lug connections
- Dim
(L x W x H) 290 x 135 x 265 mm
- Type
Accessories for 3NP5 fuse switch disconnectors
- Material
Insulant
- Width
135 mm
- Height
265 mm
- Length
290 mm
- Depth
135 mm
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707018 Faceplate Insulant Siemens 3NY1108
Datasheet 1707018 Faceplate Insulant Siemens 3NY1108
User & Safety Instructions
User & Safety Instructions 1707018 Faceplate Insulant Siemens 3NY1108
Description
Spare part for switch 3NP5260 Handle unit with switch 3RV1 for voltages up to 690 V AC/ 250 V DC Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










