

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
Eltako
1000 W
IP20
mains-powered
230 V
DIN rail
1000 W
RS485
2
Not required, optional for remote access
Bidirectional (bi)
n.rel.
4 A
DRA (DIN-rail adapter)
2
4 A
FALSE
TRUE
FALSE
TRUE
1
None
0
FALSE
230-230 V
IP20
TRUE
TRUE
FALSE
TRUE
FALSE
TRUE
FALSE
yes
User & Safety Instructions 2162391 FAE14LPR Eltako RS485 Actuator 2-channel DIN rail Switching capacity (max.) 1000 W