

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
Eltako
IP20
mains-powered
230 V
DIN rail
1000 W
RS485
2
Not required, optional for remote access
Bidirectional (bi)
n.rel.
0
4 A
DRA (DIN-rail adapter)
2
1.7 A
4 A
FALSE
TRUE
FALSE
TRUE
1
None
0
FALSE
230-230 V
IP20
TRUE
TRUE
FALSE
TRUE
FALSE
TRUE
TRUE
yes
User & Safety Instructions 2162418 FAE14SSR Eltako RS485 Actuator 2-channel DIN rail