There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ211-MPA
Four point contact bearings
QJ211-MPA
55 mm
100 mm
(L x W) 21.000 mm x 21 mm
7000 U/min
750 g
Robust brass cage
Innen-Ø: 55 mm. Außen-Ø: 100 mm. Breite: 21 mm mm
21 mm
80000 N
76500 N
21.000 mm
55.000
not relevant
User & Safety Instructions 187018 FAG QJ211-MPA Four point contact bearings Bore diameter 55 mm Outside diameter 100 mm Rotational speed (max.) 7000 U/min