There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ211-TVP-C3
Four point contact bearings
QJ211-TVP-C3
55 mm
100 mm
Innen-Ø: 55 mm. Außen-Ø: 100 mm. Breite: 21 mm
7000 U/min
691 g
PVC cage
Increased clearance
Innen-Ø: 55 mm. Außen-Ø: 100 mm. Breite: 21 mm mm
21 mm
80000 N
76500 N
yes
User & Safety Instructions 187019 FAG QJ211-TVP-C3 Four point contact bearings Bore diameter 55 mm Outside diameter 100 mm Rotational speed (max.) 7000 U/