There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ214-TVP-C3
Four point contact bearings
QJ214-TVP-C3
70 mm
125 mm
Außen-Ø: 125 mm. Breite: 24 mm. Innen-Ø: 70 mm
5600 U/min
1300 g
PVC cage
Increased clearance
Außen-Ø: 125 mm. Breite: 24 mm. Innen-Ø: 70 mm mm
24 mm
118000 N
122000 N
yes
User & Safety Instructions 187023 FAG QJ214-TVP-C3 Four point contact bearings Bore diameter 70 mm Outside diameter 125 mm Rotational speed (max.) 5600 U/