There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ216-N2-MPA
Four point contact bearings
QJ216-N2-MPA
119.55 mm
140 mm
Außen-Ø: 140 mm. Innen-Ø: 80 mm. Breite: 26 mm
8000 U/min
1778 g
2 external retainers
Robust brass cage
Außen-Ø: 140 mm. Innen-Ø: 80 mm. Breite: 26 mm mm
26 mm
132000 N
137000 N
yes
User & Safety Instructions 187026 FAG QJ216-N2-MPA Four point contact bearings Bore diameter 119.55 mm Outside diameter 140 mm Rotational speed (max.) 800