There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ220-N2-MPA-C3
Four point contact bearings
QJ220-N2-MPA-C3
100 mm
180 mm
(L x W) 34.000 mm x 34 mm
6000 U/min
3995 g
2 external retainers
Robust brass cage
Increased clearance
Innen-Ø: 100 mm. Außen-Ø: 180 mm. Breite: 34 mm mm
34 mm
224000 N
240000 N
34.000 mm
100.000
not relevant
User & Safety Instructions 187032 FAG QJ220-N2-MPA-C3 Four point contact bearings Bore diameter 100 mm Outside diameter 180 mm Rotational speed (max.) 600