There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ220-N2-MPA
Four point contact bearings
QJ220-N2-MPA
153.6 mm
180 mm
Innen-Ø: 100 mm. Außen-Ø: 180 mm. Breite: 34 mm
6000 U/min
3950 g
2 external retainers
Robust brass cage
Innen-Ø: 100 mm. Außen-Ø: 180 mm. Breite: 34 mm mm
34 mm
224000 N
240000 N
yes
User & Safety Instructions 187033 FAG QJ220-N2-MPA Four point contact bearings Bore diameter 153.6 mm Outside diameter 180 mm Rotational speed (max.) 6000