There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ222-N2-MPA-C3
Four point contact bearings
QJ222-N2-MPA-C3
169.8 mm
200 mm
Außen-Ø: 200 mm. Breite: 38 mm. Innen-Ø: 110 mm
5600 U/min
5573 g
2 external retainers
Robust brass cage
Increased clearance
Außen-Ø: 200 mm. Breite: 38 mm. Innen-Ø: 110 mm mm
38 mm
250000 N
285000 N
yes
User & Safety Instructions 187034 FAG QJ222-N2-MPA-C3 Four point contact bearings Bore diameter 169.8 mm Outside diameter 200 mm Rotational speed (max.) 5