There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ222-N2-MPA
Four point contact bearings
QJ222-N2-MPA
169.8 mm
200 mm
Außen-Ø: 200. Breite: 38. Innen-Ø: 110
5600 U/min
5580 g
2 external retainers
Robust brass cage
Außen-Ø: 200. Breite: 38. Innen-Ø: 110 mm
38 mm
250000 N
285000 N
not relevant
User & Safety Instructions 181470 FAG QJ222-N2-MPA Four point contact bearings Bore diameter 169.8 mm Outside diameter 200 mm Rotational speed (max.) 5600