There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ226-N2-MPA-C3
Four point contact bearings
QJ226-N2-MPA-C3
130 mm
230 mm
(L x W) 40.000 mm x 40 mm
5000 U/min
7700 g
2 external retainers
Robust brass cage
Increased clearance
Außen-Ø: 230 mm. Breite: 40 mm. Innen-Ø: 130 mm mm
40 mm
290000 N
365000 N
40.000 mm
130.000
not relevant
User & Safety Instructions 186967 FAG QJ226-N2-MPA-C3 Four point contact bearings Bore diameter 130 mm Outside diameter 230 mm Rotational speed (max.) 500