There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ228-N2-MPA-C3
Four point contact bearings
QJ228-N2-MPA-C3
140 mm
250 mm
Bohrungs-Ø 140 mm Außen-Durchmesser 250 mm
4800 U/min
9700 g
2 external retainers
Robust brass cage
Increased clearance
Bohrungs-Ø 140 mm Außen-Durchmesser 250 mm mm
42 mm
315000 N
415000 N
yes
User & Safety Instructions 187037 FAG QJ228-N2-MPA-C3 Four point contact bearings Bore diameter 140 mm Outside diameter 250 mm Rotational speed (max.) 480