There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ306-MPA
Four point contact bearings
QJ306-MPA
58.056 mm
72 mm
Außen-Ø: 72 mm. Breite: 19 mm. Innen-Ø: 30 mm
11000 U/min
414 g
Robust brass cage
Außen-Ø: 72 mm. Breite: 19 mm. Innen-Ø: 30 mm mm
19 mm
58500 N
43000 N
yes
User & Safety Instructions 187370 FAG QJ306-MPA Four point contact bearings Bore diameter 58.056 mm Outside diameter 72 mm Rotational speed (max.) 11000 U