There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ308-MPA
Four point contact bearings
QJ308-MPA
73.415 mm
90 mm
(L x W) 23 mm x 23 mm
8500 U/min
764 g
Robust brass cage
Außen-Ø: 90 mm Breite: 23 mm Innen-Ø: 40 mm mm
23 mm
86500 N
68000 N
23 mm
40
yes
User & Safety Instructions 185772 FAG QJ308-MPA Four point contact bearings Bore diameter 73.415 mm Outside diameter 90 mm Rotational speed (max.) 8500 U/