There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ314-MPA-C3
Four point contact bearings
QJ314-MPA-C3
123.6 mm
150 mm
Außen-Ø: 150 mm. Breite: 35 mm. Innen-Ø: 70 mm
8000 U/min
3192 g
Robust brass cage
Increased clearance
Außen-Ø: 150 mm. Breite: 35 mm. Innen-Ø: 70 mm mm
35 mm
183000 N
166000 N
yes
User & Safety Instructions 187048 FAG QJ314-MPA-C3 Four point contact bearings Bore diameter 123.6 mm Outside diameter 150 mm Rotational speed (max.) 8000