There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ315-N2-MPA-C3
Four point contact bearings
QJ315-N2-MPA-C3
75 mm
160 mm
(L x W) 37 mm x 37 mm
7000 U/min
3750 g
2 external retainers
Robust brass cage
Increased clearance
37 mm
212000 N
204000 N
37 mm
75
yes
User & Safety Instructions 187049 FAG QJ315-N2-MPA-C3 Four point contact bearings Bore diameter 75 mm Outside diameter 160 mm Rotational speed (max.) 7000