There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ317-N2-MPA-C3
Four point contact bearings
QJ317-N2-MPA-C3
85 mm
180 mm
Innen-Ø: 85 mm. Außen-Ø: 180 mm. Breite: 41 mm
6300 U/min
5347 g
2 external retainers
Robust brass cage
Increased clearance
Innen-Ø: 85 mm. Außen-Ø: 180 mm. Breite: 41 mm mm
41 mm
245000 N
255000 N
yes
User & Safety Instructions 186975 FAG QJ317-N2-MPA-C3 Four point contact bearings Bore diameter 85 mm Outside diameter 180 mm Rotational speed (max.) 6300