There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ319-N2-MPA-C3
Four point contact bearings
QJ319-N2-MPA-C3
165.4 mm
200 mm
(L x W) 45 mm x 45 mm
6000 U/min
7400 g
2 external retainers
Robust brass cage
Increased clearance
45 mm
285000 N
310000 N
45 mm
95
yes
User & Safety Instructions 187053 FAG QJ319-N2-MPA-C3 Four point contact bearings Bore diameter 165.4 mm Outside diameter 200 mm Rotational speed (max.) 6