There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ320-N2-MPA
Four point contact bearings
QJ320-N2-MPA
176.6 mm
215 mm
Außen-Ø: 215 mm. Breite: 47 mm. Innen-Ø: 100 mm
5600 U/min
8776 g
2 external retainers
Robust brass cage
Außen-Ø: 215 mm. Breite: 47 mm. Innen-Ø: 100 mm mm
47 mm
325000 N
365000 N
yes
User & Safety Instructions 186977 FAG QJ320-N2-MPA Four point contact bearings Bore diameter 176.6 mm Outside diameter 215 mm Rotational speed (max.) 5600