There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ324-N2-MPA-C3
Four point contact bearings
QJ324-N2-MPA-C3
120 mm
260 mm
Außen-Ø: 260 mm. Breite: 55 mm. Innen-Ø: 120 mm
5000 U/min
15700 g
2 external retainers
Robust brass cage
Increased clearance
Außen-Ø: 260 mm. Breite: 55 mm. Innen-Ø: 120 mm mm
55 mm
380000 N
480000 N
yes
User & Safety Instructions 187056 FAG QJ324-N2-MPA-C3 Four point contact bearings Bore diameter 120 mm Outside diameter 260 mm Rotational speed (max.) 500