There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ328-N2-MPA-C3
Four point contact bearings
QJ328-N2-MPA-C3
140 mm
300 mm
Innen-Ø: 140 mm. Außen-Ø: 300 mm. Breite: 62 mm
4300 U/min
23200 g
2 external retainers
Robust brass cage
Increased clearance
Innen-Ø: 140 mm. Außen-Ø: 300 mm. Breite: 62 mm mm
62 mm
475000 N
655000 N
yes
User & Safety Instructions 188257 FAG QJ328-N2-MPA-C3 Four point contact bearings Bore diameter 140 mm Outside diameter 300 mm Rotational speed (max.) 430