There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

QJ334-N2-MPA-C3
Four point contact bearings
QJ334-N2-MPA-C3
170 mm
360 mm
Innen-Ø: 170 mm. Außen-Ø: 360 mm. Breite: 72 mm
3200 U/min
37970 g
2 external retainers
Robust brass cage
Increased clearance
Innen-Ø: 170 mm. Außen-Ø: 360 mm. Breite: 72 mm mm
72 mm
585000 N
915000 N
yes
User & Safety Instructions 181238 FAG QJ334-N2-MPA-C3 Four point contact bearings Bore diameter 170 mm Outside diameter 360 mm Rotational speed (max.) 320