
Fairphone Fairbuds XL On-ear headphones
Highlights & Details
Technical specifications
- Product type
On-ear headphones
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Personalised audio settings
- Audio channels
Stereo
- Control type
Apple
Android
Universal
- Transfer type
Bluetooth® (1075101)
USB
- functions
Noise cancelling
- Impedance
32 Ω
- Sound pressure
99 dB
10 m
- Max. battery life
30 h
- Factory colour
Black
- Weight
330 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Bluetooth
5.1
- Cable length
0 cm
- Width
180 mm
- Height
190 mm
- Depth
70 mm
- Bluetooth
Yes
IP54
- Charging method (Power Delivery)
w/o USB Power Delivery
- Material
Aluminium
Fabric
- Battery capacity
800 mAh
- Transfer type
Wireless
- UKCA
not relevant
- USB connectivity
yes
- Wireless charging
no
- Standby time
320 h
- Driver unit
4 cm
- Foldable
yes
- Charging time
180 min
- Works with Amazon Alexa
yes
- Works with the Google Assistant
yes
- Pouch
yes
- Quick start guide
yes
- Made with recycled materials
yes
- Detachable cable
yes
- Works with Apple Siri
yes
- Continuous audio playback time (ANC on)
26 h
- Continuous audio playback time (ANC off)
30 h
- Talk time (ANC on)
26 h
- Talk time (ANC off)
30 h
- Head-band cushion
yes
- Noise canceling
yes
- Number of microphones
6
- Package weight
628 g
- Plug and Play
yes
- Ear pads
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593792 Fairphone Fairbuds XL On-ear headphones Bluetooth® (1075101) Stereo Black Noise cancelling Personalised audio settings P
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones












