
Fairphone 5, 128 GB memory + 6 GB RAM, black
Highlights & Details
- Screen size diagonal 16.4 cm (6.46 inch)
- 1224 x 2700 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.7 GHz, 2.4 GHz, 1.9 GHz
- RAM: 6 GB
- Memory capacity: 128 GB
- Memory card slots: microSD card (up to 2 TB)
- Resolution of built-in camera: 50 MP
- Front camera resolution: 50 MP
- Black
- Android™ 13
Technical specifications
- Product type
Smartphone
- Type
Fairphone 5
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.7 GHz
2.4 GHz
1.9 GHz
- Operating system (Version)
Android™ 13
- Display (cm)
16.4 cm
- Screen size diagonal (inches)
6.46 inch
- Display resolution
1224 x 2700 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
- Front camera resolution
50 MP
6 GB
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 2 TB)
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.2
- Rechargeable battery technology
Li-ion
- Battery capacity
4200 mAh
- Data transfer
EDGE
GPRS
UMTS
HSDPA
HSUPA
LTE
5G
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
Face recognition
Gorilla Glass 5
MIL-STD-810H
NFC
OLED
Spare battery
IP55
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
38 h
- Standby max.
459 h
IP55
- US DoD Military Standards
MIL-STD-810H
- Width
75.83 mm
- Height
161.6 mm
- Depth
9.6 mm
- Weight
212 g
- Interfaces
USB A (USB 3.2 2nd gen)
microSDXC
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
NFC
n.rel.
- Charging capacity (min.)
10 W
- Charging capacity (max.)
30 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3350796 Fairphone Fairphone 5 128 GB 16.4 cm (6.46 inch) Black Android™ 13 Dual SIM Smartphone
Description
Designed for you
The best way to reduce the ecological footprint of your smartphone is to use it for a long time, so Fairphone is committed to long-lasting, high-quality products.3
Future-proof performance
The Fairphone 5 is not only fast today. Instead, it will remain until 2031. Yes, read correctly: 2031! This is thanks to the unique, durable eight-Kern processor, which receives software updates for at least 8 years.
Easy to repair
Have you ever broken a display and the repair was so expensive that you'd rather have bought a new device? You will not have this problem with the Fairphone because it consists of modules that are available separately as spare parts. A jump in the display? Get a replacement for less than EUR80! Does the battery become weaker and weaker? For only 26 EUR you get a new one! You can carry out the repair yourself in no time at all. And the icing on the cake on the i: Fairphone provides simple tutorials on its Youtube channel that helped you do so.
Fair produced
Do you know WAS is in your smartphone? A smartphone consists of over 50 different materials, including rare and noble metals. These materials come from different countries of the world. Their degradation often damages the environment and poor working conditions. That's why Fairphone wants to handle things differently.
Fair and recycled materials
Fairphone wants to improve procurement, focusing on 14 materials. These materials acquire Fairphone in a fair and sustainable manner (e.g., Fairtrade Gold, IRMA Lithium and Recycled Aluminium, rare earths and Copper) or compensate its consumption with a fair mining premium (gold, silver and cobalt credits). In total, 70% of the above materials are purchased fairly.
Produced with respect for People Together with its suppliers, Fairphone creates better working conditions by providing workers in the factories to secure their livelihood and having a say in their working environment. The manufacturer of the Fairphone 5 is certified according to SA8000, one of the highest standards for safe and humane working conditions.
Produced in a climate-conscious manner
More than 70% of the CO2 footprint of a new smartphone is produced. Therefore, Fairphone develops products that last long to reduce or avoid carbon emissions. In addition, Fairphone uses recycled materials and invests in projects that put Earth and People first. For the selected Gold-Standard-Certified projects, carbon emissions will be reduced through energy efficiency measures taken in communities in Uganda and the Democratic Republic of the Congo. The contribution of Fairphone is the environmental burden caused by the production, transport and waste treatment of the sold Fairphone 5.
Fast, powerful, reliable – over many years.Intuitive Android 13
A state-of-the-art user interface that you can customize and control yourself. With additional security. And completely without bloatware – as clean as Android can be. For a very personal experience.
Huge, expandable memory
Up to 2 TB expandable SD-card memory for everything, WAS you want to keep. Photos and videos from many years, millions of documents. Always with you.
Super quick 5G
Take advantage of 5G speed now. For making video calls with friends and family in HD, seamless music streaming and exciting films - even when on the move. Super-fast, even in the future.
Dual-SIM;
With the Dual SIM functionality you are completely flexible. Use a SIM card for your work and an e-SIM for your private life, or stay in touch with relatives abroad. You decide for yourself
Full-day battery life
All-day power (4200 mAh) and rapid charging go hand in hand. Moreover, the battery can be easily replaced, if needed, so that you never run out of juice.
· 32 hours a day
· Charge to 50% in x minutes and to 100% in x minutes
· 16 hours of continuous video playback
· 10 hours of gaming without a break
Premium Dual lenses
These 50 megapixel (ultra) wide-angle lenses are fast, sharp, reliable and ready to use at any time.
Premium Dual lenses
These 50 megapixel (ultra) wide-angle lenses are fast, sharp, reliable and ready to use at any time.
Stunning videos - your world in 4K
- Up to 4K resolution
- Up to 240 frames per second
- HDR videos
- Wiggle-free handheld videos
This text is machine translated.
Scope of delivery
- Fairphone 5
- Quick guide
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
















