
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Filter
- Type
FF08U
- Factory colour
Grey-white (RAL 7035)
- Min. temperature
-40 °C
- Max. temperature
+70 °C
IP54
- Width
106.5 mm
- Height
106.5 mm
- Depth
16.5 mm
- Dim
(W x H x D) 106.5 x 106.5 x 16.5 mm
- Weight
70 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1093412 Fandis FF08U Filter (W x H x D) 106.5 x 106.5 x 16.5 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1093412 Fandis FF08U Filter (W x H x D) 106.5 x 106.5 x 16.5 mm Piece 1 pc(s)
Information
Information 1093412 Fandis FF08U Filter (W x H x D) 106.5 x 106.5 x 16.5 mm Piece 1 pc(s)
Description
UV-resistant filter for the filter fan the FF series. The filter medium can be cleaned up to 10 times.
This text is machine translated.
This text is machine translated.

