
Number
Technical specifications
- Product type
Enclosure fan
- Type
FF12D24UN
- Operating voltage
24 V DC
- Max. current consumption
310 mA
7.4 W
- Noise emission (max.)
48 dBa
- Air flow rate
47 m³/h
- Factory colour
Grey-white (RAL 7035)
50000 h
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Width
150 mm
- Height
150 mm
- Depth
65.3 mm
- Dim
(W x H x D) 150 x 150 x 65.3 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1093424 Fandis FF12D24UN Enclosure fan 24 V DC 7.4 W (W x H x D) 150 x 150 x 65.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1093424 Fandis FF12D24UN Enclosure fan 24 V DC 7.4 W (W x H x D) 150 x 150 x 65.3 mm 1 pc(s)
Information
Information 1093424 Fandis FF12D24UN Enclosure fan 24 V DC 7.4 W (W x H x D) 150 x 150 x 65.3 mm 1 pc(s)
Description
This text is machine translated.









