
Number
Technical specifications
- Product type
Enclosure fan
- Type
FF13PA230UF
- Operating voltage
230 V AC
- Max. current consumption
106 mA
18 W
- Noise emission (max.)
48 dBa
- Air flow rate
100 m³/h
- Factory colour
Grey-white (RAL 7035)
57000 h
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Width
203.9 mm
- Height
203.9 mm
- Depth
87.5 mm
- Dim
(W x H x D) 203.9 x 203.9 x 87.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1093425 Fandis FF13PA230UF Enclosure fan 230 V AC 18 W (W x H x D) 203.9 x 203.9 x 87.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1093425 Fandis FF13PA230UF Enclosure fan 230 V AC 18 W (W x H x D) 203.9 x 203.9 x 87.5 mm 1 pc(s)
Information
Information 1093425 Fandis FF13PA230UF Enclosure fan 230 V AC 18 W (W x H x D) 203.9 x 203.9 x 87.5 mm 1 pc(s)
Description
This text is machine translated.









