
Number
Technical specifications
- Product type
Enclosure fan
- Type
FF13PD24UN
- Operating voltage
24 V DC
- Max. current consumption
342 mA
8.2 W
- Noise emission (max.)
42 dBa
- Air flow rate
100 m³/h
- Factory colour
Grey-white (RAL 7035)
50000 h
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Width
203.9 mm
- Height
203.9 mm
- Depth
87.3 mm
- Dim
(W x H x D) 203.9 x 203.9 x 87.3 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1093427 Fandis FF13PD24UN Enclosure fan 24 V DC 8.2 W (W x H x D) 203.9 x 203.9 x 87.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1093427 Fandis FF13PD24UN Enclosure fan 24 V DC 8.2 W (W x H x D) 203.9 x 203.9 x 87.3 mm 1 pc(s)
Information
Information 1093427 Fandis FF13PD24UN Enclosure fan 24 V DC 8.2 W (W x H x D) 203.9 x 203.9 x 87.3 mm 1 pc(s)
Description
This text is machine translated.









