
Number
Technical specifications
- Product type
Filter
- Type
FF13U
- Factory colour
Grey-white (RAL 7035)
- Min. temperature
-40 °C
- Max. temperature
+70 °C
IP54
- Width
203.9 mm
- Height
203.9 mm
- Depth
21.5 mm
- Dim
(W x H x D) 203.9 x 203.9 x 21.5 mm
- Weight
260 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1093414 Fandis FF13U Filter (W x H x D) 203.9 x 203.9 x 21.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1093414 Fandis FF13U Filter (W x H x D) 203.9 x 203.9 x 21.5 mm 1 pc(s)
Information
Information 1093414 Fandis FF13U Filter (W x H x D) 203.9 x 203.9 x 21.5 mm 1 pc(s)
Conformity certificate
Conformity certificate 1093414 Fandis FF13U Filter (W x H x D) 203.9 x 203.9 x 21.5 mm 1 pc(s)
Description
This text is machine translated.

