

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
Eltako
2300 W
IP44
230 V
Socket
2300 W
Wireless
Not required, optional for remote access
Bidirectional (bi)
n.rel.
16 A
Socket outlet
16 A
0.4 W
2300 W
230-230 V
FALSE
TRUE
FALSE
2300 W
TRUE
1
16 A
None
FALSE
TRUE
FALSE
TRUE
IP44
TRUE
FALSE
FALSE
TRUE
FALSE
400 W
not relevant
Datasheet 2636179 FASSA-230V Eltako Wireless Actuator Socket Switching capacity (max.) 2300 W
User & Safety Instructions 2636179 FASSA-230V Eltako Wireless Actuator Socket Switching capacity (max.) 2300 W