
Number
Highlights & Details
Fastening slide HDSCS, MCP A
Our service for you
Technical specifications
- Manufacturer part #
1703838-1
- Factory colour
Yellow
- Content
1 pc(s)
- Type
HDSCS, MCP
- Compatible with (details)
Panel thickness 3 mm
- Total number of pins
18
- Connector system
automotive
- Cross section
1.5 mm²
- Code
A
- Temperature range
-40 to +140 °C °C
- Case material
PBT GF
Documents & Downloads
Datasheet
Datasheet 1311561 Fastening slide HDSCS, MCP A HDSCS, MCP 1703838-1 TE Connectivity Content: 1 pc(s)
Datasheet 1311561 Fastening slide HDSCS, MCP A HDSCS, MCP 1703838-1 TE Connectivity Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1311561 Fastening slide HDSCS, MCP A HDSCS, MCP 1703838-1 TE Connectivity Content: 1 pc(s)
Information
Information 1311561 Fastening slide HDSCS, MCP A HDSCS, MCP 1703838-1 TE Connectivity Content: 1 pc(s)







