
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.72
9
8% = € 0.06
€ 0.66
15
11% = € 0.08
€ 0.64
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.72 / piece)
€ 2.16
plus VAT.
14-day return policy included
Highlights & Details
Fastening slide HDSCS, MCP D
Our service for you
Technical specifications
- Manufacturer part #
1564562-1
- Factory colour
Yellow
- Content
1 pc(s)
- Type
HDSCS, MCP
- Compatible with (details)
Panel thickness 3 mm
- Total number of pins
18
- Connector system
automotive
- Code
D
- Temperature range
-40 to +140 °C °C
- Case material
PBT GF
Documents & Downloads
Datasheet
Datasheet 1311601 Fastening slide HDSCS, MCP D HDSCS, MCP 1564562-1 TE Connectivity Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1311601 Fastening slide HDSCS, MCP D HDSCS, MCP 1564562-1 TE Connectivity Content: 1 pc(s)
Information
Information 1311601 Fastening slide HDSCS, MCP D HDSCS, MCP 1564562-1 TE Connectivity Content: 1 pc(s)





