
Number
Highlights & Details
Fastron 09P-221K-51 09P-221K-51 Inductor + heatshrink Radial lead 09P Contact spacing 5 mm 220 µH 0.5 Ω 0.53 A 1 pc(s)
Our service for you
Technical specifications
- Isolation: shrink tubing
- Wiring: Radial
- Product type
Inductor
- Features
+ heatshrink
- Type
Radial lead
- Type
09P
- Inductance (L)
220 µH
- Quality Q at MHz
0.796 MHz
- Resonance
3.3 MHz
- Sample rate
20 kHz
- Tolerance ±
10 %
- Resistance
0.5 Ω
- Nominal current
0.53 A
- Material
Duplex steel
- Height
14 mm
- (Ø)
9.5 mm
- CS
5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 9.5 mm x 14 mm
- RoHS-compliant
Yes
- Type
09P-221K-51
- Material (details)
Ferrite
- Type
09P-221K-51
Documents & Downloads
Datasheet
Datasheet 440420 Fastron 09P-221K-51 09P-221K-51 Inductor + heatshrink Radial lead 09P Contact spacing 5 mm 220 µH 0.5 Ω 0.53 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 440420 Fastron 09P-221K-51 09P-221K-51 Inductor + heatshrink Radial lead 09P Contact spacing 5 mm 220 µH 0.5 Ω 0.53 A 1 pc(s)


