
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.65
15
8% = € 0.05
€ 0.60
25
12% = € 0.08
€ 0.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.65 / piece)
€ 3.25
plus VAT.
Highlights & Details
Fastron 09P-332J-51 09P-332J-51 Inductor + heatshrink Radial lead 09P Contact spacing 5 mm 3300 µH 9 Ω 0.15 A 1 pc(s)
Our service for you
Technical specifications
- Isolation: shrink tubing
- Wiring: Radial
- Product type
Inductor
- Features
+ heatshrink
- Type
Radial lead
- Type
09P
- Inductance (L)
3300 µH
- Sample rate
20 kHz
- Tolerance ±
5 %
- Resistance
9 Ω
- Nominal current
0.15 A
- Material
Duplex steel
- Height
14 mm
- (Ø)
9.5 mm
- CS
5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 9.5 mm x 14 mm
- RoHS-compliant
Yes
- Type
09P-332J-51
- Material (details)
Ferrite
Documents & Downloads
Datasheet
Datasheet 434002 Fastron 09P-332J-51 09P-332J-51 Inductor + heatshrink Radial lead 09P Contact spacing 5 mm 3300 µH 9 Ω 0.15 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 434002 Fastron 09P-332J-51 09P-332J-51 Inductor + heatshrink Radial lead 09P Contact spacing 5 mm 3300 µH 9 Ω 0.15 A 1 pc(s)


