
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.44
15
11% = € 0.05
€ 0.39
25
14% = € 0.06
€ 0.38
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.44 / piece)
€ 2.20
plus VAT.
Highlights & Details
SMD Smoothing choke 242418 FPS
Our service for you
Technical specifications
- Product type
Choke
- Type
SMD
- Inductance (L)
3.3 µH
- Tolerance ±
30 %
- Nominal current
4.5 A
- Material
Duplex steel
- Length
6.2 mm
- Width
6.2 mm
- Content
1 pc(s)
- Dim
(L x W) 6.2 mm x 6.2 mm
- RoHS-compliant
Yes
- Type
242418FPS-3R3N-01
Documents & Downloads
Datasheet
Datasheet 1009479 Fastron 242418FPS-3R3N-01 242418FPS-3R3N-01 Choke SMD 3.3 µH 4.5 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1009479 Fastron 242418FPS-3R3N-01 242418FPS-3R3N-01 Choke SMD 3.3 µH 4.5 A 1 pc(s)
Information
Information 1009479 Fastron 242418FPS-3R3N-01 242418FPS-3R3N-01 Choke SMD 3.3 µH 4.5 A 1 pc(s)

