
Number
Highlights & Details
Fastron MICC-2R2K-01 MICC-2R2K-01 RF choke (RFC) Axial lead MICC 2.2 µH 0.35 Ω 0.52 A 1 pc(s)
Our service for you
Technical specifications
- Wiring: Axially
- Product type
RF choke (RFC)
- Type
Axial lead
- Type
MICC
- Inductance (L)
2.2 µH
- Resonance
120 MHz
- Tolerance ±
10 %
- Resistance
0.35 Ω
- Nominal current
0.52 A
- Material
Duplex steel
- Length
63 mm
- (Ø)
3.3 mm
- Content
1 pc(s)
- Dim
(Ø x L) 3.3 mm x 63 mm
- RoHS-compliant
Yes
- Type
MICC-2R2K-01
Documents & Downloads
Datasheet
Datasheet 435680 Fastron MICC-2R2K-01 MICC-2R2K-01 RF choke (RFC) Axial lead MICC 2.2 µH 0.35 Ω 0.52 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 435680 Fastron MICC-2R2K-01 MICC-2R2K-01 RF choke (RFC) Axial lead MICC 2.2 µH 0.35 Ω 0.52 A 1 pc(s)
Information
Information 435680 Fastron MICC-2R2K-01 MICC-2R2K-01 RF choke (RFC) Axial lead MICC 2.2 µH 0.35 Ω 0.52 A 1 pc(s)



