
Number
Highlights & Details
Fastron MICC-471K-02 MICC-471K-02 RF choke (RFC) Axial lead MICC 470 µH 12 Ω 0.09 A 1 pc(s)
Our service for you
Technical specifications
- Wiring: Axially
- Product type
RF choke (RFC)
- Type
Axial lead
- Type
MICC
- Inductance (L)
470 µH
- Quality Q at MHz
0.79 MHz
- Resonance
2.3 MHz
- Sample rate
0.79 MHz
- Tolerance ±
10 %
- Resistance
12 Ω
- Nominal current
0.09 A
- Material
Duplex steel
- Length
63 mm
- (Ø)
3 mm
- Content
1 pc(s)
- Dim
(Ø x L) 3 mm x 63 mm
- RoHS-compliant
Yes
- Type
MICC-471K-02
- Material (details)
Ferrite
- Tolerance
± 10 %
- Type
MICC-471
Documents & Downloads
Datasheet
Datasheet 440190 Fastron MICC-471K-02 MICC-471K-02 RF choke (RFC) Axial lead MICC 470 µH 12 Ω 0.09 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 440190 Fastron MICC-471K-02 MICC-471K-02 RF choke (RFC) Axial lead MICC 470 µH 12 Ω 0.09 A 1 pc(s)
Information
Information 440190 Fastron MICC-471K-02 MICC-471K-02 RF choke (RFC) Axial lead MICC 470 µH 12 Ω 0.09 A 1 pc(s)


