
Number
Highlights & Details
Fastron MICC-680K-02 MICC-680K-02 RF choke (RFC) Axial lead MICC 68 µH 2.9 Ω 0.185 A 1 pc(s)
Our service for you
Technical specifications
- Wiring: Axially
- Product type
RF choke (RFC)
- Type
Axial lead
- Type
MICC
- Inductance (L)
68 µH
- Quality Q at MHz
2.52 MHz
- Resonance
5.7 MHz
- Sample rate
2.52 MHz
- Tolerance ±
10 %
- Resistance
2.9 Ω
- Nominal current
0.185 A
- Material
Duplex steel
- Length
63 mm
- (Ø)
3 mm
- Content
1 pc(s)
- Dim
(Ø x L) 3 mm x 63 mm
- RoHS-compliant
Yes
- Type
MICC-680K-02
- Material (details)
Ferrite
- Type
MICC-680
Documents & Downloads
Datasheet
Datasheet 440163 Fastron MICC-680K-02 MICC-680K-02 RF choke (RFC) Axial lead MICC 68 µH 2.9 Ω 0.185 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 440163 Fastron MICC-680K-02 MICC-680K-02 RF choke (RFC) Axial lead MICC 68 µH 2.9 Ω 0.185 A 1 pc(s)
Information
Information 440163 Fastron MICC-680K-02 MICC-680K-02 RF choke (RFC) Axial lead MICC 68 µH 2.9 Ω 0.185 A 1 pc(s)



