
Highlights & Details
Fastron MICC-R15M-01 MICC-R15M-01 RF choke (RFC) Axial lead MICC 0.15 µH 0.13 Ω 1.02 A 1 pc(s)
Our service for you
Technical specifications
- Wiring: Axially
- Product type
RF choke (RFC)
- Type
Axial lead
- Type
MICC
- Inductance (L)
0.15 µH
- Resonance
500 MHz
- Tolerance ±
20 %
- Resistance
0.13 Ω
- Nominal current
1.02 A
- Material
Phenol formaldehyde resin
- Length
63 mm
- (Ø)
3.3 mm
- Content
1 pc(s)
- Dim
(Ø x L) 3.3 mm x 63 mm
- RoHS-compliant
Yes
- Type
MICC-R15M-01
Documents & Downloads
Datasheet
Datasheet 435871 Fastron MICC-R15M-01 MICC-R15M-01 RF choke (RFC) Axial lead MICC 0.15 µH 0.13 Ω 1.02 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 435871 Fastron MICC-R15M-01 MICC-R15M-01 RF choke (RFC) Axial lead MICC 0.15 µH 0.13 Ω 1.02 A 1 pc(s)
Information
Information 435871 Fastron MICC-R15M-01 MICC-R15M-01 RF choke (RFC) Axial lead MICC 0.15 µH 0.13 Ω 1.02 A 1 pc(s)



