
Number
Highlights & Details
Fastron SMCC-101J-02 SMCC-101J-02 RF choke (RFC) Axial lead SMCC 100 µH 1.7 Ω 0.37 A 1 pc(s)
Our service for you
Technical specifications
- Wiring: axial
- Product type
RF choke (RFC)
- Type
Axial lead
- Type
SMCC
- Inductance (L)
100 µH
- Quality Q at MHz
30 MHz
- Resonance
5 MHz
- Sample rate
30 MHz
- Tolerance ±
10 %
- Resistance
1.7 Ω
- Nominal current
0.37 A
- Material
Duplex steel
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- RoHS-compliant
Yes
- Type
SMCC-101J-02
- Material (details)
Ferrite
- Type
SMCC-101
Documents & Downloads
Datasheet
Datasheet 440325 Fastron SMCC-101J-02 SMCC-101J-02 RF choke (RFC) Axial lead SMCC 100 µH 1.7 Ω 0.37 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 440325 Fastron SMCC-101J-02 SMCC-101J-02 RF choke (RFC) Axial lead SMCC 100 µH 1.7 Ω 0.37 A 1 pc(s)
Information
Information 440325 Fastron SMCC-101J-02 SMCC-101J-02 RF choke (RFC) Axial lead SMCC 100 µH 1.7 Ω 0.37 A 1 pc(s)



