
Number
Highlights & Details
Fastron SMCC-103J-02 SMCC-103J-02 Inductor Axial lead SMCC 10000 µH 115 Ω 0.025 A 1 pc(s)
Our service for you
Technical specifications
- Product type
Inductor
- Type
Axial lead
- Type
SMCC
- Inductance (L)
10000 µH
- Sample rate
1 MHz
- Tolerance ±
5 %
- Resistance
115 Ω
- Nominal current
0.025 A
- Material
Duplex steel
- Length
64 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 64 mm
- RoHS-compliant
Yes
- Type
SMCC-103J-02
Documents & Downloads
Datasheet
Datasheet 437527 Fastron SMCC-103J-02 SMCC-103J-02 Inductor Axial lead SMCC 10000 µH 115 Ω 0.025 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 437527 Fastron SMCC-103J-02 SMCC-103J-02 Inductor Axial lead SMCC 10000 µH 115 Ω 0.025 A 1 pc(s)
Information
Information 437527 Fastron SMCC-103J-02 SMCC-103J-02 Inductor Axial lead SMCC 10000 µH 115 Ω 0.025 A 1 pc(s)
