
Number
Highlights & Details
Fastron SMCC-150K-02 SMCC-150K-02 RF choke (RFC) Axial lead SMCC 15 µH 0.6 Ω 0.61 A 1 pc(s)
Our service for you
Technical specifications
- Wiring: Axially
- Product type
RF choke (RFC)
- Type
Axial lead
- Type
SMCC
- Inductance (L)
15 µH
- Quality Q at MHz
50 MHz
- Resonance
20 MHz
- Sample rate
50 MHz
- Tolerance ±
10 %
- Resistance
0.6 Ω
- Nominal current
0.61 A
- Material
Duplex steel
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- RoHS-compliant
Yes
- Type
SMCC-150K-02
- Material (details)
Ferrite
- Type
SMCC-150
Documents & Downloads
Datasheet
Datasheet 440273 Fastron SMCC-150K-02 SMCC-150K-02 RF choke (RFC) Axial lead SMCC 15 µH 0.6 Ω 0.61 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 440273 Fastron SMCC-150K-02 SMCC-150K-02 RF choke (RFC) Axial lead SMCC 15 µH 0.6 Ω 0.61 A 1 pc(s)
Information
Information 440273 Fastron SMCC-150K-02 SMCC-150K-02 RF choke (RFC) Axial lead SMCC 15 µH 0.6 Ω 0.61 A 1 pc(s)



