
Highlights & Details
Fastron SMCC-221J-02 SMCC-221J-02 RF choke (RFC) Axial lead SMCC 220 µH 3.3 Ω 0.25 A 1 pc(s)
Our service for you
Technical specifications
- Wiring: Axial
- Product type
RF choke (RFC)
- Type
Axial lead
- Type
SMCC
- Inductance (L)
220 µH
- Quality Q at MHz
70 MHz
- Resonance
3.7 MHz
- Sample rate
70 MHz
- Tolerance ±
10 %
- Resistance
3.3 Ω
- Nominal current
0.25 A
- Material
Duplex steel
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- RoHS-compliant
Yes
- Type
SMCC-221J-02
- Material (details)
Ferrite
- Type
SMCC-221
Documents & Downloads
Datasheet
Datasheet 440179 Fastron SMCC-221J-02 SMCC-221J-02 RF choke (RFC) Axial lead SMCC 220 µH 3.3 Ω 0.25 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 440179 Fastron SMCC-221J-02 SMCC-221J-02 RF choke (RFC) Axial lead SMCC 220 µH 3.3 Ω 0.25 A 1 pc(s)
Information
Information 440179 Fastron SMCC-221J-02 SMCC-221J-02 RF choke (RFC) Axial lead SMCC 220 µH 3.3 Ω 0.25 A 1 pc(s)



