
Highlights & Details
Fastron SMCC-3R3K-02 SMCC-3R3K-02 RF choke (RFC) Axial lead SMCC 3.3 µH 0.29 Ω 0.9 A 1 pc(s)
Our service for you
Technical specifications
- Wiring: axial
- Product type
RF choke (RFC)
- Type
Axial lead
- Type
SMCC
- Inductance (L)
3.3 µH
- Quality Q at MHz
60 MHz
- Resonance
115 MHz
- Sample rate
60 MHz
- Tolerance ±
10 %
- Resistance
0.29 Ω
- Nominal current
0.9 A
- Material
Duplex steel
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- RoHS-compliant
Yes
- Type
SMCC-3R3K-02
- Material (details)
Ferrite
- Type
SMCC-3R3
Documents & Downloads
Datasheet
Datasheet 441411 Fastron SMCC-3R3K-02 SMCC-3R3K-02 RF choke (RFC) Axial lead SMCC 3.3 µH 0.29 Ω 0.9 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 441411 Fastron SMCC-3R3K-02 SMCC-3R3K-02 RF choke (RFC) Axial lead SMCC 3.3 µH 0.29 Ω 0.9 A 1 pc(s)
Information
Information 441411 Fastron SMCC-3R3K-02 SMCC-3R3K-02 RF choke (RFC) Axial lead SMCC 3.3 µH 0.29 Ω 0.9 A 1 pc(s)



