
Number
Highlights & Details
Fastron SMCC-R47M-02 SMCC-R47M-02 RF choke (RFC) Axial lead SMCC 0.47 µH 0.14 Ω 1.28 A 1 pc(s)
Our service for you
Technical specifications
- Wiring: Axial
- Product type
RF choke (RFC)
- Type
Axial lead
- Type
SMCC
- Inductance (L)
0.47 µH
- Quality Q at MHz
45 MHz
- Resonance
220 MHz
- Sample rate
45 MHz
- Tolerance ±
10 %
- Resistance
0.14 Ω
- Nominal current
1.28 A
- Material
Phenol formaldehyde resin
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- RoHS-compliant
Yes
- Type
SMCC-R47M-02
- Material (details)
Phenolic resin
- Type
SMCC-R47
Documents & Downloads
Datasheet
Datasheet 440218 Fastron SMCC-R47M-02 SMCC-R47M-02 RF choke (RFC) Axial lead SMCC 0.47 µH 0.14 Ω 1.28 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 440218 Fastron SMCC-R47M-02 SMCC-R47M-02 RF choke (RFC) Axial lead SMCC 0.47 µH 0.14 Ω 1.28 A 1 pc(s)
Information
Information 440218 Fastron SMCC-R47M-02 SMCC-R47M-02 RF choke (RFC) Axial lead SMCC 0.47 µH 0.14 Ω 1.28 A 1 pc(s)



