
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
Highlights & Details
Fastron TLC/0.5A-102M-00 TLC/0.5A-102M-00 Choke Toroidal core Radial lead TLC/0.5A Contact spacing 5.5 mm 1000 µH 0.5 A 1 pc(s)
Our service for you
Technical specifications
- Thickness of wire: 0.32 mm.
- Product type
Choke
- Features
Toroidal core
- Type
Radial lead
- Type
TLC/0.5A
- Inductance (L)
1000 µH
- Nominal current
0.5 A
- (Ø)
21.5 mm
- CS
5.5 mm
- Content
1 pc(s)
- Dim
(Ø) 21.5 mm
- RoHS-compliant
Yes
- Type
TLC/0.5A-102M-00
Documents & Downloads
Datasheet
Datasheet 437844 Fastron TLC/0.5A-102M-00 TLC/0.5A-102M-00 Choke Toroidal core Radial lead TLC/0.5A Contact spacing 5.5 mm 1000 µH 0.5 A
User & Safety Instructions
User & Safety Instructions 437844 Fastron TLC/0.5A-102M-00 TLC/0.5A-102M-00 Choke Toroidal core Radial lead TLC/0.5A Contact spacing 5.5 mm 1000 µH 0.5 A

