
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
Fastron TLC/1A-101M-00 TLC/1A-101M-00 Choke Toroidal core Radial lead TLC/1A Contact spacing 6 mm 100 µH 1 A 1 pc(s)
Our service for you
Technical specifications
- Thickness of wire: 0.45 mm.
- Product type
Choke
- Features
Toroidal core
- Type
Radial lead
- Type
TLC/1A
- Inductance (L)
100 µH
- Nominal current
1 A
- (Ø)
19.5 mm
- CS
6 mm
- Content
1 pc(s)
- Dim
(Ø) 19.5 mm
- RoHS-compliant
Yes
- Type
TLC/1A-101M-00
Documents & Downloads
Datasheet
Datasheet 437884 Fastron TLC/1A-101M-00 TLC/1A-101M-00 Choke Toroidal core Radial lead TLC/1A Contact spacing 6 mm 100 µH 1 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 437884 Fastron TLC/1A-101M-00 TLC/1A-101M-00 Choke Toroidal core Radial lead TLC/1A Contact spacing 6 mm 100 µH 1 A 1 pc(s)

