
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 28.56
3
4% = € 1.24
€ 27.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 28.56 / piece)
€ 28.56
plus VAT.
Only 8 Piece(s) available
Highlights & Details
Fastron TLC/5A-102M-00 TLC/5A-102M-00 Choke Toroidal core Radial lead TLC/5A Contact spacing 18 mm 1000 µH 5 A 1 pc(s)
Our service for you
Technical specifications
- Thickness of wire: 1 mm.
- Product type
Choke
- Features
Toroidal core
- Type
Radial lead
- Type
TLC/5A
- Inductance (L)
1000 µH
- Nominal current
5 A
- (Ø)
83 mm
- CS
18 mm
- Content
1 pc(s)
- Dim
(Ø) 83 mm
- RoHS-compliant
Yes
- Type
TLC/5A-102M-00
Documents & Downloads
Datasheet
Datasheet 438045 Fastron TLC/5A-102M-00 TLC/5A-102M-00 Choke Toroidal core Radial lead TLC/5A Contact spacing 18 mm 1000 µH 5 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 438045 Fastron TLC/5A-102M-00 TLC/5A-102M-00 Choke Toroidal core Radial lead TLC/5A Contact spacing 18 mm 1000 µH 5 A 1 pc(s)

