
Faytech FT101TMCAPOB Touchscreen EEC: D (A - G) 25.7 cm (10.1 inch) 1920 x 1080 p 16:10 10 ms HDMI™, DisplayPort, VGA, U

Number
Highlights & Details
Faytech FT101TMCAPOB - 10.1" touch monitor capacitive IP65 front protection with DP, HDMI, VGA & USB
- Screen size 25.7 cm (10.1 inch)
- Energy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, USB type B, Audio line in;Response time: 10 ms;IP65 - front side (water- and dust-proof), Built-in speakers
Technical specifications
- Protection class IP65 front side, IP40 back, IK7
- Surface hardness 7H
- Temperature range -10 to +60 oC
- Product type
Touchscreen
- Image format
16:10
- Response time
10 ms
- Contrast ratio (dyn)
800 : 1
- Brightness
350 cd/m²
- Hor. viewing angle
170°
- Vertical viewing angle
170°
- Panel technology
IPS LCD
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
IP65 - front side (water- and dust-proof)
Built-in speakers
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
DisplayPort
VGA
USB type B
Audio line in
- No. of DisplayPort
1 x
- Width
278 mm
- Height
204 mm
- Depth
43 mm
- Dim
(W x H x D) 278 x 204 x 43 mm
- Weight
2000 g
- Display type
LED backlit
- Display size
- 23 inch
D (A - G)
- Screen coating
Anti-glare
- Display
25.7 cm (10.1 inch)
- Audio power (max.)
4 W
- Power supply (details)
100 - 240 V
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
25.6 cm
- Screen size diagonal (inches)
10.1 inch
8 kWh/year
- Power consumption (ON)
8 W
- Standby consumption
1 W
Documents & Downloads
Datasheet
Datasheet 3205464 Faytech FT101TMCAPOB Touchscreen EEC: D (A - G) 25.7 cm (10.1 inch) 1920 x 1080 p 16:10 10 ms HDMI™, DisplayPort, VGA, U
User & Safety Instructions
User & Safety Instructions 3205464 Faytech FT101TMCAPOB Touchscreen EEC: D (A - G) 25.7 cm (10.1 inch) 1920 x 1080 p 16:10 10 ms HDMI™, DisplayPort, VGA, U
Description
Each device has an optically bonded touch panel, which improves stability, reduces Reflexion, enlarges the viewing angle and increases the perceived brightness. It also offers resistance to dust particles and generally shows a better picture. It is the perfect choice for a variety of applications, including industrial automation, control panels and digital signage.
These devices are the perfect choice for a wide range of applications, including POS systems, industrial control panels, kiosk systems, office/home automation, digital signage and areas such as shopping centers, classrooms, hotels and more.
This text is machine translated.
Features
- Screen sizes 10.1" / 25.6 cm
- Page ratio 4:3
- Physical resolution 1280 x 800 px
- Maximum displayable external resolution – HDMI, DP 1920×1080 px
- Brightness 350 (cd/m²)
- Contrast 800:1
- Typical response time Tr/TF 10/15 ms
- Viewing angle h/v 170/170°
- LED backlight
- 1x HDMI 1.3 (incl. HDCP)
- 1x VGA
- 1x DP
- 1x PC audio
- 1x USB
- 1x 12V DC-in (screw-in)
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows
- Linux
- Mac
- Android
















